Part Details for XMLDCL-H0-0000-00A4AAA02 by Cree, Inc.
Overview of XMLDCL-H0-0000-00A4AAA02 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for XMLDCL-H0-0000-00A4AAA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7699
|
Newark | Xlamp Xmldcl Hi Light Emitting Diode Rgbw |Cree Led XMLDCL-H0-0000-00A4AAA02 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $8.0000 | Buy Now |
DISTI #
90-XMLDCL-H0-0000-00A4AAA02TR-ND
|
DigiKey | XLAMP XMLDCL HI LIGHT EMITTING D Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
XMLDCL-H0-0000-00A
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Cool White 465nm/535nm/630nm 8000K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-H0-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now |
DISTI #
XMLDCL-H0-0000-00A
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Cool White 465nm/535nm/630nm 8000K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-H0-0000-00A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now |
DISTI #
941-XMLDCLH00A4A02
|
Mouser Electronics | High Power LEDs - Multi-Color RGB, White 6000K LED RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
DISTI #
XMLDCLH0-000-A4AAA02
|
TTI | High Power LEDs - Multi-Color RGB, WHITE 6000K LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.0000 | Buy Now |
DISTI #
XMLDCL-H0-0000-00A
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Cool White 465nm/535nm/630nm 8000K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-H0-0000-00A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now |
DISTI #
XMLDCL-H0-0000-00A
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Cool White 465nm/535nm/630nm 8000K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-H0-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.1500 / $7.3500 | Buy Now |
DISTI #
XMLDCL-H0-0000-00A4AAA02
|
Avnet Silica | LED Multi-Color Chip Blue/Green/Red/Cool White 465nm/535nm/630nm 8000K 1750mA 8-Pin SMD T/R (Alt: XMLDCL-H0-0000-00A4AAA02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |