There are no models available for this part yet.
Overview of XMLP010BC21F by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XMLP010BC21F by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XMLP010BC21F-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$110.3204 / $126.0800 | Buy Now | |
DISTI #
996-XMLP010BC21F
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE TRANSMITTER 10BAR 4-20MA G1/4A | 15 |
|
$110.3200 / $126.0800 | Buy Now | |
DISTI #
75130447
|
RS | PRESSURE TRANSMITTER 10BAR 4 20MA G1 4A | Telemecanique Sensors XMLP010BC21F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$150.2600 | RFQ | |
DISTI #
XMLP010BC21F
|
TME | Converter: pressure, Pressure setting range: 0÷10bar, 7÷33VDC Min Qty: 1 | 7 |
|
$87.7000 / $101.1800 | Buy Now |