Part Details for XMLP030RD23F by Telemechanique Sensors
Overview of XMLP030RD23F by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLP030RD23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2507
|
Newark | Pressure Sensor, 30Psi, 1/4" - 18 Npt, Operating Pressure Max:30Psi, Sensor Output Type:Analogue, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:23Ma, Product Range:Xmlp Series Rohs Compliant: Yes |Telemecanique Sensors XMLP030RD23F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.5400 / $143.5800 | Buy Now |
DISTI #
5452-XMLP030RD23F-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$136.8800 | Buy Now |
DISTI #
996-XMLP030RD23F
|
Mouser Electronics | Industrial Pressure Sensors PRS xmtr 30 PSI 4-20MA 1/4-18NPT M12 | 0 |
|
$123.1300 / $131.3800 | Order Now |
DISTI #
70914461
|
RS | Sensor, Pressure Transmitter, 30 PSI, 4-20MA, 1/4-18NPT, M12 | Telemecanique Sensors XMLP030RD23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1900 / $136.8800 | RFQ |