There are no models available for this part yet.
Overview of XMLP250BC21F by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XMLP250BC21F by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XMLP250BC21F-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0800 | Buy Now | |
DISTI #
996-XMLP250BC21F
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE TRANSMITTER 250BAR 4-20MA | 0 |
|
$119.4200 / $122.0500 | Order Now | |
DISTI #
71436314
|
RS | Pressure transmitter, XMLP, 250 bar, G1/4A male, 4 to 20mA, DIN, set of 1 | Telemecanique Sensors XMLP250BC21F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$117.1500 / $127.3400 | RFQ | |
DISTI #
XMLP250BC21F
|
TME | Converter: pressure, Pressure setting range: 0÷250bar, 7÷33VDC Min Qty: 1 | 1 |
|
$101.9200 / $117.6000 | Buy Now |