Part Details for XMLP600PD230 by Telemechanique Sensors
Overview of XMLP600PD230 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLP600PD230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5790
|
Newark | Pressure Transmitter, 600Psi, 24Vdc, Operating Pressure Max:600Psi, Sensor Output Type:Analogue, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:23Ma, Product Range:Osisense Xm Series Rohs Compliant: Yes |Telemecanique Sensors XMLP600PD230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2100 / $139.4500 | Buy Now |
DISTI #
5452-XMLP600PD230-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0800 | Buy Now |
DISTI #
996-XMLP600PD230
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE TRANSMITTER 600PSI 4-20MA | 0 |
|
$118.9500 / $122.9800 | Order Now |
DISTI #
71437278
|
RS | Pressure transmitter, XMLP, 600psi, 1/4"18NPT, 4 to 20mA, M12, set 1 | Telemecanique Sensors XMLP600PD230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$114.4600 / $128.6000 | Buy Now |