Part Details for XMLPM60RD23F by Telemechanique Sensors
Overview of XMLPM60RD23F by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLPM60RD23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2491
|
Newark | Pressure Sensor, 60Psi, 1/4" - 18 Npt, Operating Pressure Max:60Psi, Sensor Output Type:Analogue, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:23Ma, Product Range:Xmlp Series Rohs Compliant: Yes |Telemecanique Sensors XMLPM60RD23F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.1500 / $151.4100 | Buy Now |
DISTI #
5452-XMLPM60RD23F-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$166.8200 | Buy Now |
DISTI #
996-XMLPM60RD23F
|
Mouser Electronics | Industrial Pressure Sensors PRS xmtr-14,5 60PSI 4-20MA 1/4-18NPT M12 | 2 |
|
$144.7800 / $153.2200 | Buy Now |
DISTI #
70914492
|
RS | Sensor, Pressure Transmitter, 60 PSI, 4-20MA, 1/4-18NPT, M12 | Telemecanique Sensors XMLPM60RD23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$141.8000 / $166.8200 | RFQ |