Part Details for XMLR010G1P26 by Telemechanique Sensors
Overview of XMLR010G1P26 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLR010G1P26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4678
|
Newark | Pressure Sensor, 10Bar, 1/4"-18 Npt, Operating Pressure Max:10Bar, Sensor Output Type:Pnp, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:50Ma, Product Range:Osisense Xmlr Series Rohs Compliant: Yes |Telemecanique Sensors XMLR010G1P26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.7800 / $378.2100 | Buy Now |
DISTI #
5452-XMLR010G1P26-ND
|
DigiKey | ELECTRONIC PRESSURE SENSORS, PRE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$370.3400 | Buy Now |
DISTI #
996-XMLR010G1P26
|
Mouser Electronics | Industrial Pressure Sensors prssw10BAR24V4-20MA1PNPDSP1/4NPTFM12 | 0 |
|
$369.2200 / $370.3400 | Order Now |
DISTI #
70479662
|
RS | Pressure Switch 10 Bar 24V 4-20Ma 1 Pnp Display 1/4-18Npt Female M12 Connector | Telemecanique Sensors XMLR010G1P26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$346.6400 / $385.1500 | Buy Now |