Part Details for XMLR250M1P25 by Telemechanique Sensors
Overview of XMLR250M1P25 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLR250M1P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y1658
|
Newark | Pressure Sensor, 250Bar, G1/4, Operating Pressure Max:250Bar, Sensor Output Type:Pnp, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:50Ma, Product Range:Osisense Xmlr Series Rohs Compliant: Yes |Telemecanique Sensors XMLR250M1P25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0900 / $396.6000 | Buy Now |
DISTI #
5452-XMLR250M1P25-ND
|
DigiKey | PRSSW250BAR24V4-20MA1PNPDSPG1/4A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$355.9900 | Buy Now |
DISTI #
996-XMLR250M1P25
|
Mouser Electronics | Industrial Pressure Sensors prssw250BAR24V4-20MA1PNPDSPG1/4AFM12 | 0 |
|
$355.9000 / $355.9900 | Order Now |
DISTI #
70479743
|
RS | PRESSURE SWITCH 250 BAR 24V 4-20MA 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR250M1P25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$369.5000 | Buy Now |