Part Details for XMLR2D5G1N26 by Telemechanique Sensors
Overview of XMLR2D5G1N26 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLR2D5G1N26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4756
|
Newark | Pressure Sensor, 2.5Bar, 1/4"-18 Npt, Operating Pressure Max:2.5Bar, Sensor Output Type:Npn, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:1/4" - 18 Npt, Supply Current:50Ma, Product Range:Osisense Xmlr Series Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1N26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.7800 / $378.2100 | Buy Now |
DISTI #
5452-XMLR2D5G1N26-ND
|
DigiKey | PRSSW2,5BAR24V4-20MA1NPNDSP1/4NP Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$738.8300 | Buy Now |
DISTI #
996-XMLR2D5G1N26
|
Mouser Electronics | Industrial Pressure Sensors prssw2,5BAR24V4-20MA1NPNDSP1/4NPTFM12 | 0 |
|
$532.0400 / $554.0100 | Order Now |
DISTI #
70479758
|
RS | Pressure Switch 2, 5 BAR 24V 4-20MA 1 NPN DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR2D5G1N26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$336.4100 / $365.6600 | RFQ |