Part Details for XMLR400M1N75 by Telemechanique Sensors
Overview of XMLR400M1N75 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLR400M1N75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4787
|
Newark | Pressure Sensor, 400Bar, G1/4, Operating Pressure Max:400Bar, Sensor Output Type:Npn, Pressure Measurement Type:-, Voltage Rating:24Vdc, Port Style:G1/4 (1/4" Bsp), Supply Current:50Ma, Product Range:Osisense Xmlr Series Rohs Compliant: Yes |Telemecanique Sensors XMLR400M1N75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.0900 / $396.6000 | Buy Now |
DISTI #
5452-XMLR400M1N75-ND
|
DigiKey | PRSSW400BAR24V0-10V1NPNDSPG1/4AF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$774.7500 | Buy Now |
DISTI #
996-XMLR400M1N75
|
Mouser Electronics | Industrial Pressure Sensors prssw400BAR24V0-10V1NPNDSPG1/4AFM12 | 0 |
|
$725.2200 / $743.0400 | Order Now |
DISTI #
70479772
|
RS | PRESSURE SWITCH 400 BAR 24V 0-10V 1 NPN DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR400M1N75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$704.2500 / $782.5000 | RFQ |