Part Details for XN2A-1570 by OMRON Industrial Automation
Overview of XN2A-1570 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL4015-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XN2A-1570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR1022-ND
|
DigiKey | CONN PLUG 5POS IDC 20-28AWG GOLD Min Qty: 126 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8257 | Buy Now |
DISTI #
OMIXN2A-1570
|
Heilind Electronics | E-CON CONNECTOR XN2A1570 | Americas - 0 in Stock |
|
Buy Now |