-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16701PV | Renesas Electronics Corporation | 3.3V CMOS 18 BIT RD/WRITE | |
74LVCH16702APF | Renesas Electronics Corporation | 3.3V CMOS 18-BIT R/W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XN2A1670
|
Avnet Americas | Conn Shrouded Header PL 6 POS 2mm IDT ST Cable Mount - Bulk (Alt: XN2A1670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2614 / $8.6899 | Buy Now |
DISTI #
653-XN2A-1670
|
Mouser Electronics | I/O Connectors 6P CABLE PLUG CONN 28-20 AWG EASY WIRE RoHS: Compliant | 63 |
|
$7.2000 / $9.5300 | Buy Now |
DISTI #
000000000003342284
|
Sager | I/O Connectors 6P CABLE PLUG CONN 28-20 AWG EASY WIRE | 0 |
|
Buy Now | |
DISTI #
C1S541200752862
|
Chip1Stop | Conn Shrouded Header PL 6 POS 2mm IDT ST Cable Mount RoHS: Compliant pbFree: Yes Container: Bulk | 73 |
|
$3.2200 / $9.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XN2A-1670
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XN2A-1670
OMRON Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 0.236 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.059 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | XN2D-1671 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |