Part Details for XO27CTELNA33M by Vishay Intertechnologies
Overview of XO27CTELNA33M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO27CTELNA33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XO27CTELNA33M
|
Avnet Americas | SMD Crystal Oscillator 33MHz 2.5V 30pF 4-Pin SMD Bulk (Alt: XO27CTELNA33M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0665 / $1.8694 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.4600 | Buy Now |