Part Details for XO3055-FREQ4-OUT14-STBY5-TEMP1 by MtronPTI
Overview of XO3055-FREQ4-OUT14-STBY5-TEMP1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XO3055-FREQ4-OUT14-STBY5-TEMP1
XO3055-FREQ4-OUT14-STBY5-TEMP1 CAD Models
XO3055-FREQ4-OUT14-STBY5-TEMP1 Part Data Attributes
|
XO3055-FREQ4-OUT14-STBY5-TEMP1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
XO3055-FREQ4-OUT14-STBY5-TEMP1
MtronPTI
ECL Output Clock Oscillator, 10MHz Min, 160MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.75% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 15 °C | |
Oscillator Type | ECL | |
Physical Dimension | 38.1mm x 38.1mm x 13.462mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for XO3055-FREQ4-OUT14-STBY5-TEMP1
This table gives cross-reference parts and alternative options found for XO3055-FREQ4-OUT14-STBY5-TEMP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO3055-FREQ4-OUT14-STBY5-TEMP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO3055-FREQ4-OUT14-STBY5-TEMP1 | ECL Output Clock Oscillator, 10MHz Min, 160MHz Max | Piezo Technology Inc | XO3055-FREQ4-OUT14-STBY5-TEMP1 vs XO3055-FREQ4-OUT14-STBY5-TEMP1 |