Part Details for XO37CREHNA10M by Vishay Intertechnologies
Overview of XO37CREHNA10M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO37CREHNA10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XO37CREHNA10M
|
Avnet Americas | SMD Crystal Oscillator 10MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: XO37CREHNA10M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1205 / $1.4749 | Buy Now |
|
Future Electronics | XO37 Series 10Mhz +/-100ppm Stab Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
XO37CREHNA10M
|
TTI | Standard Clock Oscillators 10 MHZ pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.4900 | Buy Now |
Part Details for XO37CREHNA10M
XO37CREHNA10M CAD Models
XO37CREHNA10M Part Data Attributes
|
XO37CREHNA10M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO37CREHNA10M
Vishay Intertechnologies
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |