Datasheets
XO37DRECNA80M by:

HCMOS Output Clock Oscillator,

Part Details for XO37DRECNA80M by Vishay Intertechnologies

Overview of XO37DRECNA80M by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XO37DRECNA80M

Part # Distributor Description Stock Price Buy
DISTI # XO37DRECNA80M
Avnet Americas SMD Crystal Oscillator 80MHz 3.3V 15pF 4-Pin SMD Bulk (Alt: XO37DRECNA80M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days 0
  • 1,000 $3.7730
  • 1,200 $3.6520
  • 2,200 $3.5310
  • 5,000 $3.1878
  • 10,000 $3.0843
  • 50,000 $2.9394
  • 100,000 $2.7945
$2.7945 / $3.7730 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks 0
  • 1,000 $2.9400
$2.9400 Buy Now

Part Details for XO37DRECNA80M

XO37DRECNA80M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XO37DRECNA80M Part Data Attributes

XO37DRECNA80M Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
XO37DRECNA80M Vishay Intertechnologies HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 16 Weeks
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 80 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 2 TTL, 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1.9mm
Rise Time-Max 4 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 40/60 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO37DRECNA80M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO37DRECNA80M by Vishay Intertechnologies

  • Please alert me when XO37DRECNA80M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XO37DRECNA80M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO37DRECNA80M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XO37DRECNA80M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO37DRECNA80M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO37DRECNA80M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: