Part Details for XO37DRECNA8M by Vishay Intertechnologies
Overview of XO37DRECNA8M by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO37DRECNA8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XO37DRECNA8M
|
Avnet Americas | XOSM-573 8M ARE D06 E4 (Alt: XO37DRECNA8M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.0875 / $1.2690 | Buy Now |
DISTI #
73-XOSM573DE800
|
Mouser Electronics | Standard Clock Oscillators 3.3V 8MHz 50ppm RoHS: Compliant | 0 |
|
$1.2200 / $1.3400 | Order Now |
Part Details for XO37DRECNA8M
XO37DRECNA8M CAD Models
XO37DRECNA8M Part Data Attributes
|
XO37DRECNA8M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO37DRECNA8M
Vishay Intertechnologies
HCMOS/TTL Output Clock Oscillator, 8MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XO37DRECNA8M
This table gives cross-reference parts and alternative options found for XO37DRECNA8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO37DRECNA8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-613/BI8.0MHZ | HCMOS/TTL Output Clock Oscillator, 8MHz Nom | Golledge Electronics Ltd | XO37DRECNA8M vs GXO-613/BI8.0MHZ |
GXO-613/B8.0MHZ | HCMOS/TTL Output Clock Oscillator, 8MHz Nom | Golledge Electronics Ltd | XO37DRECNA8M vs GXO-613/B8.0MHZ |