Part Details for XO54CTFDNA4M by Vishay Intertechnologies
Overview of XO54CTFDNA4M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XO54CTFDNA4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for XO54CTFDNA4M
XO54CTFDNA4M CAD Models
XO54CTFDNA4M Part Data Attributes
|
XO54CTFDNA4M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO54CTFDNA4M
Vishay Intertechnologies
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.4mm x 12.9mm x 5.88mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XO54CTFDNA4M
This table gives cross-reference parts and alternative options found for XO54CTFDNA4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO54CTFDNA4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO13FAD4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom, DIP-14/4 | MtronPTI | XO54CTFDNA4M vs MHO13FAD4.9152MHZ |
XO57CRECNA4M | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | XO54CTFDNA4M vs XO57CRECNA4M |
XO57CTECNA4M | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | XO54CTFDNA4M vs XO57CTECNA4M |
ASL-4.000MHZ-50 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | XO54CTFDNA4M vs ASL-4.000MHZ-50 |
XO57CRECNA4M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | XO54CTFDNA4M vs XO57CRECNA4M |
XO57CTECNA4M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | XO54CTFDNA4M vs XO57CTECNA4M |
XO57CTEHNA4M | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | XO54CTFDNA4M vs XO57CTEHNA4M |