XO57CTECNA3M6864
Description: HCMOS/TTL Output Clock Oscillator,

Overview of XO57CTECNA3M6864 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for XO57CTECNA3M6864 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18C1402
Newark Oscillator, 3.6864Mhz, 7 X 5Mm, Ttl, Frequency Nom:3.6864Mhz, Frequency Stability +/-:100Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Xo-57 Series, Operating Temperature Min:0°C, Frequency:3.6864Mhz Rohs Compliant: Yes |Vishay XO57CTECNA3M6864 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # XO57CTECNA3M6864
Avnet Americas XOSM-57 3.6864M BE D06 E4 - Rail/Tube (Alt: XO57CTECNA3M6864) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.0665
  • 1,200 $1.0468
  • 2,200 $1.0349
  • 5,000 $0.9804
  • 10,000 $0.9652
  • 50,000 $0.9500
  • 100,000 $0.9272
$0.9272 / $1.0665 Buy Now
DISTI # 73-XOSM57BE368
Mouser Electronics Standard Clock Oscillators SMD 5V 3.6864MHz RoHS: Compliant 94
  • 1 $1.8000
  • 10 $1.7200
  • 100 $1.4300
  • 500 $1.3000
  • 1,000 $1.2400
  • 2,500 $1.2100
  • 5,000 $1.1700
$1.1700 / $1.8000 Buy Now

CAD Models for XO57CTECNA3M6864 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XO57CTECNA3M6864 by Vishay Intertechnologies

XO57CTECNA3M6864
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
3.6864 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold/Nickel (Au/Ni)
Want to compare parts?
  1. XO57CTECNA3M6864
    Vishay Intertechnologies
    HCMOS/TTL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO57CTECNA3M6864 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO57CTECNA3M6864 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of XO57CTECNA3M6864 would you like to use for your alert(s)?
  • Please alert me when XO57CTECNA3M6864 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO57CTECNA3M6864 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO57CTECNA3M6864 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO57CTECNA3M6864 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO57CTECNA3M6864.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO57CTECNA3M6864 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: