Part Details for XO57DTECNA32M by Vishay Intertechnologies
Overview of XO57DTECNA32M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for XO57DTECNA32M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XO57DTECNA32M
|
Avnet Americas | SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin SMD Bulk - Rail/Tube (Alt: XO57DTECNA32M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4235 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
XO57DTECNA32M
|
TTI | Standard Clock Oscillators 32.0 MHZ 5V 50PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.4400 | Buy Now |
Part Details for XO57DTECNA32M
XO57DTECNA32M CAD Models
XO57DTECNA32M Part Data Attributes
|
XO57DTECNA32M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO57DTECNA32M
Vishay Intertechnologies
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold/Nickel (Au/Ni) |