-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 100 |
|
$30.2064 / $37.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XOMAPL137BZKB3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XOMAPL137BZKB3
Texas Instruments
OTHER DSP, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B256 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |