Microcontrollers and Processors
XOMAPL138ZWT
Texas Instruments
Description: 16-BIT, 50MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM, LEAD FREE, PLASTIC, NFBGA-361

Overview of XOMAPL138ZWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for XOMAPL138ZWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XOMAPL138ZWT by Texas Instruments

XOMAPL138ZWT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA361,19X19,32
Pin Count
361
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
24
Barrel Shifter
NO
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B361
Length
16 mm
Low Power Mode
YES
Number of Terminals
361
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA361,19X19,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. XOMAPL138ZWT
    Texas Instruments
    16-BIT, 50MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM, LEAD FREE, PLASTIC, NFBGA-361
    VS

Related Parts for XOMAPL138ZWT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XOMAPL138ZWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XOMAPL138ZWT by Texas Instruments

Select Manufacturer
Which Manufacturer of XOMAPL138ZWT would you like to use for your alert(s)?
  • Please alert me when XOMAPL138ZWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XOMAPL138ZWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XOMAPL138ZWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XOMAPL138ZWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XOMAPL138ZWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XOMAPL138ZWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: