There are no models available for this part yet.
Overview of XP223P1501TR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XP223P1501TR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH9283
|
Newark | Mosfet, P-Ch, 1.5A, 20V, Sot-23 Rohs Compliant: Yes |Torex XP223P1501TR-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5165 |
|
$0.1070 / $0.4040 | Buy Now | |
DISTI #
XP223P1501TR-G
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 1.5 A, 0.1 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: XP223P1501TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
XP223P1501TR-G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -1.5A, Idm: -3A, 0.4W, SOT23-3 Min Qty: 5 | 0 |
|
$0.0930 / $0.1640 | RFQ | |
DISTI #
XP223P1501TR-G
|
Avnet Silica | Power MOSFET, P Channel, 20 V, 1.5 A, 0.1 ohm, SOT-23, Surface Mount (Alt: XP223P1501TR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XP223P1501TR-G by Torex Semiconductor LTD
Part Data Attributes for XP223P1501TR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|