-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9298
|
Newark | Mosfet, N-Ch, 0.5A, 30V, Sot-323-3A Rohs Compliant: Yes |Torex XP233N05013R-G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.3540 | Buy Now |
DISTI #
893-XP233N05013R-GCT-ND
|
DigiKey | MOSFET N-CH 30V 500MA SOT323-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
XP233N05013R-G
|
Avnet Americas | Transistor MOSFET N-Channel 30V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: XP233N05013R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XP233N05013R-G
|
Mouser Electronics | MOSFETs N-CHANNEL 30V 0.5A RoHS: Compliant | 6387 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
XP233N05013R-G
|
Avnet Silica | Transistor MOSFET N-Channel 30V 0.5A 3-Pin SOT-323 T/R (Alt: XP233N05013R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XP233N05013R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP233N05013R-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-04-14 | |
Samacsys Manufacturer | Torex | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |