Part Details for XP262N70023R-G by Torex Semiconductor LTD
Overview of XP262N70023R-G by Torex Semiconductor LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for XP262N70023R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XP262N70023R-GCT-ND
|
DigiKey | MOSFET N-CH 60V 300MA SOT323-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
XP262N70023R-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: XP262N70023R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
865-XP262N70023R-G
|
Mouser Electronics | MOSFET N-CHANNEL 60V 0.3A RoHS: Compliant | 3000 |
|
$0.0340 / $0.3900 | Buy Now |
DISTI #
XP262N70023R-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: XP262N70023R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
XP262N70023R-G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: XP262N70023R-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
Part Details for XP262N70023R-G
XP262N70023R-G CAD Models
XP262N70023R-G Part Data Attributes
|
XP262N70023R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XP262N70023R-G
Torex Semiconductor LTD
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-04-14 | |
Samacsys Manufacturer | Torex | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |