Part Details for XP3B-3029-5050-1-S/D by OMRON Corporation
Overview of XP3B-3029-5050-1-S/D by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XP3B-3029-5050-1-S/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005521901
|
Sager | Contact Probes Contact Probe B 0.4mm pitch | 0 |
|
Buy Now |
Part Details for XP3B-3029-5050-1-S/D
XP3B-3029-5050-1-S/D CAD Models
XP3B-3029-5050-1-S/D Part Data Attributes
|
XP3B-3029-5050-1-S/D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XP3B-3029-5050-1-S/D
OMRON Corporation
Interconnection Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | INTERCONNECTION DEVICE |