Part Details for XP3B-3029-5050-1-S/S by OMRON Electronic Components LLC
Overview of XP3B-3029-5050-1-S/S by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for XP3B-3029-5050-1-S/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ3023
|
Newark | Omron Electronic Components |Omron Electronic Components XP3B-3029-5050-1-S/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.6800 | Buy Now |
|
Onlinecomponents.com | Conn Test Probe PIN 1 POS Solder ST 1 Port RoHS: Compliant |
82 In Stock |
|
$2.1800 / $3.0100 | Buy Now |
|
Master Electronics | Conn Test Probe PIN 1 POS Solder ST 1 Port RoHS: Compliant |
82 In Stock |
|
$2.1800 / $3.0100 | Buy Now |