XP3B-3829-5050-1-D/S
OMRON Corporation
Description: Interconnection Device,

Overview of XP3B-3829-5050-1-D/S by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL5050-223MEC Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
XAL5050-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for XP3B-3829-5050-1-D/S by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005521906
Sager Contact Probes Contact Probe B 0.5mm pitch 0
Buy Now

CAD Models for XP3B-3829-5050-1-D/S by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XP3B-3829-5050-1-D/S by OMRON Corporation

XP3B-3829-5050-1-D/S
OMRON Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Omron Electronics
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. XP3B-3829-5050-1-D/S
    OMRON Corporation
    Interconnection Device,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XP3B-3829-5050-1-D/S by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XP3B-3829-5050-1-D/S by OMRON Corporation

Select Manufacturer
Which Manufacturer of XP3B-3829-5050-1-D/S would you like to use for your alert(s)?
  • Please alert me when XP3B-3829-5050-1-D/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XP3B-3829-5050-1-D/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XP3B-3829-5050-1-D/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XP3B-3829-5050-1-D/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XP3B-3829-5050-1-D/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XP3B-3829-5050-1-D/S by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: