Part Details for XP3N2R8AMT by XSEMI
Overview of XP3N2R8AMT by XSEMI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP3N2R8AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6963
|
Newark | Mosfet, N-Ch, 30V, 103A, Pmpak Rohs Compliant: Yes |Yageo Xsemi XP3N2R8AMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.5860 / $1.0100 | Buy Now |
DISTI #
77AK3517
|
Newark | Mosfet, N-Ch, 30V, 60A, Pmpak, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:60A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Qualification:- Rohs Compliant: Yes |Yageo Xsemi XP3N2R8AMT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
5048-XP3N2R8AMTCT-ND
|
DigiKey | MOSFET N-CH 30V 32.8A 60A PMPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2142 / $1.0400 | Buy Now |