Part Details for XP3NA3R4MT by XSEMI
Overview of XP3NA3R4MT by XSEMI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP3NA3R4MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6955
|
Newark | Mosfet, N-Ch, 30V, 73A, Pmpak Rohs Compliant: Yes |Yageo Xsemi XP3NA3R4MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.9260 / $1.5000 | Buy Now |
DISTI #
77AK3509
|
Newark | Mosfet, N-Ch, 30V, 73A, Pmpak, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:73A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Yageo Xsemi XP3NA3R4MT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9050 | Buy Now |
DISTI #
5048-XP3NA3R4MTCT-ND
|
DigiKey | MOSFET N-CH 30V 29.2A 73A PMPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6498 / $1.5500 | Buy Now |