Part Details for XP4064CMT by XSEMI
Overview of XP4064CMT by XSEMI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP4064CMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6995
|
Newark | Mosfet, N-Ch, 30V, 78A, Pmpak Rohs Compliant: Yes |Yageo Xsemi XP4064CMT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$1.0100 / $1.6200 | Buy Now |
DISTI #
77AK3549
|
Newark | Mosfet, N-Ch, 30V, 78A, Pmpak, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:78A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Yageo Xsemi XP4064CMT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9810 | Buy Now |
DISTI #
5048-XP4064CMTCT-ND
|
DigiKey | MOSFET N-CH 30V 31.5A 78A PMPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7041 / $1.6800 | Buy Now |
Part Details for XP4064CMT
XP4064CMT CAD Models
XP4064CMT Part Data Attributes
|
XP4064CMT
XSEMI
Buy Now
|
Compare Parts:
XP4064CMT
XSEMI
|
Samacsys Manufacturer | XSEMI |