Part Details for XP8NA2R2CXT by XSEMI
Overview of XP8NA2R2CXT by XSEMI
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XP8NA2R2CXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7022
|
Newark | Mosfet, N-Ch, 80V, 168A, Pmpak Rohs Compliant: Yes |Yageo Xsemi XP8NA2R2CXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$5.7500 / $8.7900 | Buy Now |
DISTI #
5048-XP8NA2R2CXTCT-ND
|
DigiKey | MOSFET N-CH 80V 35A 168A PMPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.2330 / $7.9600 | Buy Now |
DISTI #
4168983
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 168A, PMPAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$5.3936 / $8.0274 | Buy Now |
DISTI #
4168983RL
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 168A, PMPAK RoHS: Compliant Min Qty: 10 Container: Reel | 200 |
|
$5.3936 / $6.2394 | Buy Now |
DISTI #
4168983
|
Farnell | MOSFET, N-CH, 80V, 168A, PMPAK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 200 |
|
$5.4064 / $8.7286 | Buy Now |
DISTI #
4168983RL
|
Farnell | MOSFET, N-CH, 80V, 168A, PMPAK RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 200 |
|
$5.4064 / $6.2527 | Buy Now |