Part Details for XPC05DTC by Honeywell Sensing and Control
Overview of XPC05DTC by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Automotive
Part Details for XPC05DTC
XPC05DTC CAD Models
XPC05DTC Part Data Attributes
|
XPC05DTC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XPC05DTC
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 57-63mV, Panel Mount, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 57-63mV | |
Output Type | VOLTAGE OUTPUT | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |