There are no models available for this part yet.
Overview of XPC315808.123456K by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XPC315808.123456K by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-XPC315808.123456KTR-ND
|
DigiKey | CLCC 3.20X2.50X0.95 MM, 2.10MM P Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9311 | Buy Now | |
DISTI #
XPC315808.123456K
|
Avnet Americas | Oscillator 808.123456MHz 1.8V 8-Pin Surface Mount - Tape and Reel (Alt: XPC315808.123456K) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.5000 | Buy Now | |
DISTI #
972-XPC315808123456K
|
Mouser Electronics | Standard Clock Oscillators XPC315808.12345 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
CAD Models for XPC315808.123456K by Renesas Electronics Corporation
Part Data Attributes for XPC315808.123456K by Renesas Electronics Corporation
XPC315808.123456K
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
XPC315808.123456KRenesas Electronics CorporationVS
-