Part Details for XPC336212.500000I by Renesas Electronics Corporation
Overview of XPC336212.500000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC336212.500000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPC336212.500000ITR-ND
|
DigiKey | CLCC 3.20X2.50X0.95 MM, 2.10MM P Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9311 | Buy Now |
DISTI #
XPC336212.500000I
|
Avnet Americas | Oscillator 212.5MHz 3.3V 8-Pin Surface Mount - Tape and Reel (Alt: XPC336212.500000I) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.9723 / $7.9605 | Buy Now |
DISTI #
972-XPC336212500000I
|
Mouser Electronics | Standard Clock Oscillators XPC336212.50000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
DISTI #
XPC336212.500000I
|
Avnet Americas | Oscillator 212.5MHz 3.3V 8-Pin Surface Mount - Tape and Reel (Alt: XPC336212.500000I) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.9723 / $7.9605 | Buy Now |