Part Details for XPC536020.000000I by Renesas Electronics Corporation
Overview of XPC536020.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for XPC536020.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPC536020.000000ITR-ND
|
DigiKey | CLCC 5.00X3.20X1.10 MM, 1.27MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6359 | Buy Now |
DISTI #
XPC536020.000000I
|
Avnet Americas | Ultra-low Phase Noise Quartz-Based PLL Oscillator 20MHz 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XPC536020.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XPC536020000000I
|
Mouser Electronics | Standard Clock Oscillators XPC536020.00000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.7000 | Buy Now |
DISTI #
XPC536020.000000I
|
Avnet Americas | Ultra-low Phase Noise Quartz-Based PLL Oscillator 20MHz 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XPC536020.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
Part Details for XPC536020.000000I
XPC536020.000000I CAD Models
XPC536020.000000I Part Data Attributes:
|
XPC536020.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XPC536020.000000I
Renesas Electronics Corporation
CML Output Clock Oscillator, 20MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CML | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.17mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 61 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |