Part Details for XPC823ZT81B2 by Motorola Semiconductor Products
Overview of XPC823ZT81B2 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC823ZT81B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 81MHZ, PBGA256 | 5 |
|
$68.4000 / $72.0000 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 81MHZ, PBGA256 | 13 |
|
$64.8000 / $72.0000 | Buy Now |
Part Details for XPC823ZT81B2
XPC823ZT81B2 CAD Models
XPC823ZT81B2 Part Data Attributes:
|
XPC823ZT81B2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC823ZT81B2
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 81MHz, PBGA256,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, BGA256,16X16,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 81 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |