Part Details for XPC8240RZU250E by Freescale Semiconductor
Overview of XPC8240RZU250E by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XPC8240RZU250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 352 Pin, Plastic, BGA | 6 |
|
$82.8000 / $92.0000 | Buy Now |
Part Details for XPC8240RZU250E
XPC8240RZU250E CAD Models
XPC8240RZU250E Part Data Attributes
|
XPC8240RZU250E
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC8240RZU250E
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA352,26X26,50 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 250 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8240RZU250E
This table gives cross-reference parts and alternative options found for XPC8240RZU250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8240RZU250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8240RZU266X | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | XPC8240RZU250E vs MPC8240RZU266X |
MPC8240LZU200X | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Motorola Semiconductor Products | XPC8240RZU250E vs MPC8240LZU200X |
MPC8240LZU266X | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Mobility LLC | XPC8240RZU250E vs MPC8240LZU266X |
MPC8240RZU266X | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8240RZU250E vs MPC8240RZU266X |
MPC8240LZU200X | 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | XPC8240RZU250E vs MPC8240LZU200X |
MPC8240LZU250X | 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, TBGA-352 | Motorola Mobility LLC | XPC8240RZU250E vs MPC8240LZU250X |
MPC8240RZU250X | 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 | Motorola Mobility LLC | XPC8240RZU250E vs MPC8240RZU250X |