Part Details for XPC8250AZUMHBA by Motorola Semiconductor Products
Overview of XPC8250AZUMHBA by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC8250AZUMHBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for XPC8250AZUMHBA
XPC8250AZUMHBA CAD Models
XPC8250AZUMHBA Part Data Attributes
|
XPC8250AZUMHBA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC8250AZUMHBA
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, TBGA-480
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, BGA480,29X29,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |