Part Details for XPC850CZT50BU by Freescale Semiconductor
Overview of XPC850CZT50BU by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC850CZT50BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for XPC850CZT50BU
XPC850CZT50BU CAD Models
XPC850CZT50BU Part Data Attributes
|
XPC850CZT50BU
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC850CZT50BU
Freescale Semiconductor
32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,50 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC850CZT50BU
This table gives cross-reference parts and alternative options found for XPC850CZT50BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850CZT50BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC850CZT50BUR2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850CZT50BUR2 |
XPC850ZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850ZT50BU |
XPC850DEZT50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850DEZT50BU |
XPC850DSLZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850DSLZT50BU |
MPC850DSLCZQ50BU | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C | Freescale Semiconductor | XPC850CZT50BU vs MPC850DSLCZQ50BU |
XPC850DEZT50BU | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | XPC850CZT50BU vs XPC850DEZT50BU |
XPC850DEZT50BUR2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850DEZT50BUR2 |
MPC850DEZQ50BU | RISC PROCESSOR | Freescale Semiconductor | XPC850CZT50BU vs MPC850DEZQ50BU |
XPC850DECZT50BU | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | XPC850CZT50BU vs XPC850DECZT50BU |
XPC850DSLCZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BU vs XPC850DSLCZT50BU |