Part Details for XPC855TZP50 by Motorola Mobility LLC
Overview of XPC855TZP50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC855TZP50
XPC855TZP50 CAD Models
XPC855TZP50 Part Data Attributes
|
XPC855TZP50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC855TZP50
Motorola Mobility LLC
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC855TZP50
This table gives cross-reference parts and alternative options found for XPC855TZP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC855TZP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS(X)PC860MHMZPB/C40(A) | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PBGA, 357 PIN | Teledyne e2v | XPC855TZP50 vs TS(X)PC860MHMZPB/C40(A) |
MPC860TVR66D4 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC855TZP50 vs MPC860TVR66D4 |
TSXPC860MHVZPU40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP50 vs TSXPC860MHVZPU40C |
MPC860SRZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC855TZP50 vs MPC860SRZQ80D4 |
TSXPC860SRVZPU/T80D | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC855TZP50 vs TSXPC860SRVZPU/T80D |
TSPC860MHVGU/T50B | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | XPC855TZP50 vs TSPC860MHVGU/T50B |
XPC860ENZP33C1 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | XPC855TZP50 vs XPC860ENZP33C1 |
XPC862TZP80 | RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | XPC855TZP50 vs XPC862TZP80 |
TSPC860MHVZP40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP50 vs TSPC860MHVZP40C |
TSPC860MHMZPB/Q50B | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP50 vs TSPC860MHMZPB/Q50B |