Part Details for XPH20-20 by Sorensen Co
Overview of XPH20-20 by Sorensen Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPH20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17265.1
|
TestEquity LLC | Sorensen XPH20-20 DC Power Supply, Single Output, 20 V, 20 A, 400 W, XPH Series | 3 |
|
$1,404.0000 | Buy Now |