Part Details for XPL336148.500000I by Renesas Electronics Corporation
Overview of XPL336148.500000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for XPL336148.500000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPL336148.500000ITR-ND
|
DigiKey | CLCC 3.20X2.50X0.95 MM, 2.10MM P Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9311 | Buy Now |
DISTI #
XPL336148.500000I
|
Avnet Americas | Quartz Based PLL Oscillator 148.5MHz 25ppm 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XPL336148.500000I) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.9723 / $7.9605 | Buy Now |
DISTI #
972-XPL336148500000I
|
Mouser Electronics | Standard Clock Oscillators XPL336148.50000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
DISTI #
XPL336148.500000I
|
Avnet Americas | Quartz Based PLL Oscillator 148.5MHz 25ppm 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: XPL336148.500000I) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.9723 / $7.9605 | Buy Now |
Part Details for XPL336148.500000I
XPL336148.500000I CAD Models
XPL336148.500000I Part Data Attributes:
|
XPL336148.500000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XPL336148.500000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.07mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 67 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |