There are no models available for this part yet.
Overview of XPL716156.250000I by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPP736156.250000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XFL336156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XTP332156.250000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO |
Price & Stock for XPL716156.250000I by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
800-XPL716156.250000ICT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6417 / $10.2900 | Buy Now | |
DISTI #
XPL716156.250000I
|
Avnet Americas | SMD Crystal Oscillator 156.25MHz 1.8V 50pF 8-Pin CLCC - Tape and Reel (Alt: XPL716156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$16.5000 | Buy Now | |
DISTI #
972-XPL716156250000I
|
Mouser Electronics | Standard Clock Oscillators XPL716156.25000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$7.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.3200 | Buy Now | ||
DISTI #
XPL716156.250000I
|
Avnet Silica | SMD Crystal Oscillator 156.25MHz 1.8V 50pF 8-Pin CLCC (Alt: XPL716156.250000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |