Part Details for XPL735153.600000K by Renesas Electronics Corporation
Overview of XPL735153.600000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPL735153.600000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPL735153.600000KTR-ND
|
DigiKey | XTAL OSC XO 153.6000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0314 | Buy Now |
DISTI #
XPL735153.600000K
|
Avnet Americas | Crystal Oscillator 153.6MHz 3.3V Surface Mount 8-Pin CLCC - Tape and Reel (Alt: XPL735153.600000K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.3400 | Buy Now |
DISTI #
972-XPL735153600000K
|
Mouser Electronics | Standard Clock Oscillators XPL735153.60000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$7.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$7.7000 | Buy Now |