There are no models available for this part yet.
Overview of XPN6R706NC,L1XHQ(O by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN6R706NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 40 A, 0.0067 Ω@10V, TSON Advance(WF) |
Price & Stock for XPN6R706NC,L1XHQ(O by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK8361
|
Newark | Mosfet, N-Ch, 60V, 40A, Tson Rohs Compliant: Yes |Toshiba XPN6R706NC, L1XHQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4976 |
|
$0.7070 / $1.6300 | Buy Now |