Part Details for XPP735245.760000K by Renesas Electronics Corporation
Overview of XPP735245.760000K by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPP735245.760000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XPP735245.760000KTR-ND
|
DigiKey | XTAL OSC XO 245.7600MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0314 | Buy Now |
DISTI #
XPP735245.760000K
|
Avnet Americas | Crystal Oscillator 245.76MHz 3.3V Surface Mount 8-Pin CLCC - Tape and Reel (Alt: XPP735245.760000K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |
DISTI #
972-XPP735245760000K
|
Mouser Electronics | Standard Clock Oscillators XPP735245.76000 PROGRAMMABLE XO RoHS: Compliant | 0 |
|
$7.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.7000 | Buy Now |
DISTI #
XPP735245.760000K
|
Avnet Americas | Crystal Oscillator 245.76MHz 3.3V Surface Mount 8-Pin CLCC - Tape and Reel (Alt: XPP735245.760000K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.3279 / $8.3665 | Buy Now |