Part Details for XPSABV11330C by Schneider Electric
Overview of XPSABV11330C by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSABV11330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3510
|
Newark | Relay, Safety, 3Pst-No, 24Vdc, 1.5A, Coil Voltage:24Vdc, Contact Configuration:3Pst-No, Product Range:Xpsabv Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Spring Clamp, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Schneider Electric XPSABV11330C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XPSABV11330C-ND
|
DigiKey | MODULE XPSABV - STOP AND SWITCH Min Qty: 1 Lead time: 1 Weeks Container: Box |
2 In Stock |
|
$354.8100 | Buy Now |
DISTI #
996-XPSABV11330C
|
Mouser Electronics | Safety Relays Safety relay for e-stop, guards, 24 Vdc | 0 |
|
$340.4000 / $346.0100 | Order Now |