Part Details for XPSAC5121 by Schneider Electric
Overview of XPSAC5121 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSAC5121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3421
|
Newark | Relay, Safety, 3Pst-No, 24Vdc, 1.5A, Coil Voltage:24V, Contact Configuration:3Pst-No, Product Range:Xpsac Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Screw, Contact Voltage Ac Nom:-, Contact Voltage Dc Rohs Compliant: Yes |Schneider Electric XPSAC5121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.1700 / $298.6300 | Buy Now |
DISTI #
20K4673
|
Newark | Relay, Safety, 3Pst-No, 24Vdc, 1.5A, Coil Voltage:24V, Contact Configuration:3Pst-No, Product Range:Xpsac Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Screw, Contact Voltage Ac Nom:24V, Contact Material:Goldrohs Compliant: Yes |Schneider Electric XPSAC5121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-XPSAC5121
|
Mouser Electronics | Safety Relays SAFETY RELAY 300V 2.5A PREVENTA RoHS: Compliant | 0 |
|
$215.9300 / $218.9900 | Order Now |