Part Details for XPSBCE3710P by Schneider Electric
Overview of XPSBCE3710P by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSBCE3710P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6729
|
Newark | Relay, Safety, Dpst-No, 24Vdc, 1.5A, Coil Voltage:24V, Contact Configuration:Dpst-No, Product Range:Xpsbce Series, Relay Mounting:Din Rail, Contact Current:1.5A, Relay Terminals:Screw, Contact Voltage Ac Nom:-, Contact Material:- Rohs Compliant: Yes |Schneider Electric XPSBCE3710P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |